
Power Over Ethernet (PoE) PD Controller, featuring a 0V to 57V operating voltage range and a 13W maximum power dissipation. This integrated circuit offers a 450mA output current with a minimum current limit of 405mA. Designed for 13W power applications, it operates across a temperature range of -40°C to 85°C. The component is housed in a lead-free, RoHS-compliant 8-pin SOIC package, supplied on tape and reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2375DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 450mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
