
The TPS2375DRG4 is a single-channel power management IC from Texas Instruments, packaged in an SOIC-8 format. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 12.95W. The device is RoHS compliant and lead-free, with a packaging quantity of 2500 units per reel. It has a minimum current limit of 405mA and an output current of 350mA, with an operating supply voltage of up to 57V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2375DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Current | 350mA |
| Output Power | 12.95W |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
