
The TPS2375PW is a 1-channel power management IC from Texas Instruments, packaged in a TSSOP package with a height of 1mm and length of 3.1mm. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 12.95W. The device is RoHS compliant and has an operating supply current of 240uA and supply voltage of 57V. It is suitable for use in power over Ethernet (PoE) applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2375PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TPS2375PW
Comprehensive bill of materials for the ESP32-PoE-ISO Rev G1, an IoT development board with isolated Power over Ethernet, ESP32-WROOM-32D module, and Ethernet connectivity.
Bill of materials for the Olimex ESP32-PoE Rev J development board featuring the ESP32-WROVER-E module, TPS2375 PoE controller, and LAN8710A Ethernet PHY.
Bill of Materials for the Olimex ESP32-PoE Rev J, featuring an ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and TPS2375 Power over Ethernet (PoE) controller.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring the ESP32-WROVER-E module, Ethernet with PoE support, and galvanic isolation components.
Bill of materials for the ESP32-PoE-ISO Rev J IoT board, featuring isolated PoE, ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and Li-Po battery charging circuitry.
Official bill of materials for the Olimex ESP32-PoE-ISO Rev.I, featuring ESP32-WROOM-32D, TI TPS2375 PoE controller, and Microchip LAN8710A Ethernet PHY.
Bill of materials for the ESP32-PoE-ISO Rev H, an IoT development board with PoE 3kV isolation, Ethernet, WiFi, Bluetooth, and battery charging capabilities.
User manual for the Olimex ESP32-POE2, an ESP32-WROVER-E based IoT board featuring 25W PoE+ support (IEEE 802.3at), Ethernet, LiPo charging, and selectable power outputs.
