
IC CTRLR POE POWERED IEEE 8TSSOP
Texas Instruments TPS2375PWG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 405mA |
| Max Input Voltage | 57V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 251mW |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Outputs | 5 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
