
The TPS2375PWR is a single-channel power over Ethernet controller from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free TSSOP package. The device has a maximum supply voltage of 57V and a maximum power dissipation of 12.95W. It is RoHS compliant and available in tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2375PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2375PWR technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
