
The TPS2375PWR-1G4 is a power management IC with a maximum supply voltage of 57V and output current of 350mA. It is packaged in a TSSOP package with a height of 1mm and length of 3.1mm. The IC operates within a temperature range of -40°C to 85°C and is compliant with RoHS standards. It is available in a tape and reel packaging with a quantity of 2000 units per reel.
Sign in to ask questions about the Texas Instruments TPS2375PWR-1G4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2375PWR-1G4 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Output Current | 350mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PWR-1G4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
