
The TPS2375PWRG4 is a single channel power switch from Texas Instruments with a maximum supply voltage of 57V and an output current of 450mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 12.95W. The device is packaged in a lead-free TSSOP-8 package and is RoHS compliant. It has a low operating supply current of 240uA and can handle a minimum current limit of 405mA.
Texas Instruments TPS2375PWRG4 technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 450mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2375PWRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
