
Power Over Ethernet PD Controller 0V 57V 13W 8-Pin SOIC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2376D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 450mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2376D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
These are design resources that include the Texas Instruments TPS2376D
Bill of materials for the Olimex ESP32-PoE Rev L board, featuring the ESP32-WROVER-E module, LAN8710A Ethernet PHY, and TPS2376D PoE controller.
Bill of Materials for the ESP32-PoE Rev L IoT board, featuring the ESP32-WROOM-32E module, LAN8710A Ethernet PHY, and TPS2376D Power over Ethernet controller.
Bill of materials for the ESP32-PoE-ISO Rev L IoT board, featuring the ESP32-WROOM-32E module, Ethernet with PoE isolation, and integrated battery charging.
Bill of materials for ESP32-PoE-ISO Rev. L, featuring ESP32-WROVER-E, isolated PoE, LAN8710A Ethernet, and LiPo battery charging circuitry.
