
Power Over Ethernet (PoE) PD controller featuring a 57V operating supply voltage and a 26W output power capability. This integrated circuit offers a current limit adjustable from 625mA, with a nominal supply current of 600mA and an operating supply current of 240µA. Designed for a wide temperature range of -40°C to 85°C, it operates with a threshold voltage of 10.5V. The component is housed in a lead-free, RoHS compliant SOIC package, measuring 4.89mm in length and 1.48mm in height.
Texas Instruments TPS2376DDA-H technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Min Current Limit | 625mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Nominal Supply Current | 600mA |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Current | 2mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 10.5V |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2376DDA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
