
The TPS2376DDA-HG4 is a single-channel DC/DC controller from Texas Instruments. It operates at a maximum supply voltage of 57V and can handle an output current of up to 600mA. The device is packaged in a SOIC package with a height of 1.48mm and a length of 4.89mm. The TPS2376DDA-HG4 is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Sign in to ask questions about the Texas Instruments TPS2376DDA-HG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2376DDA-HG4 technical specifications.
| Package/Case | SOIC |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Min Current Limit | 625mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Nominal Supply Current | 240uA |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Operating Supply Voltage | 57V |
| Output Current | 600mA |
| Output Power | 12.95W |
| Packaging | Rail/Tube |
| Power Dissipation | 266mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2376DDA-HG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.