The TPS2376DDAR-HG4 is a general purpose power switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 12.95W. The device has a maximum supply voltage of 57V and a minimum supply voltage of 0V. It can handle a maximum output current of 350mA and has a minimum current limit of 625mA. The TPS2376DDAR-HG4 is packaged in a lead-free HSOP-8 package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2376DDAR-HG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2376DDAR-HG4 technical specifications.
| Package/Case | HSOP |
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 4.89mm |
| Min Current Limit | 625mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 25W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.00249oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2376DDAR-HG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.