
The TPS2376PW is a 1-channel power switch from Texas Instruments. It operates at a maximum supply voltage of 57V and can handle an output current of 450mA. The device is packaged in a TSSOP-8 package and is rated for operation between -40°C and 85°C. It is lead-free and RoHS compliant.
Texas Instruments TPS2376PW technical specifications.
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 450mA |
| Package Quantity | 150 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2376PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
