The TPS23770 is a DC/DC controller with a maximum supply voltage of 67V and an output current of 1A. It is packaged in an HTSSOP package with dimensions of 6.5mm in length and 1.15mm in height. The device operates within a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The TPS23770 is available in a package quantity of 70 and is packaged in a rail/tube format.
Texas Instruments TPS23770PWPG4 technical specifications.
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Contains Lead |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 67V |
| Min Supply Voltage | 0V |
| Output Current | 1A |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS23770 |
| Weight | 0.002885oz |
| RoHS | Compliant |
No datasheet is available for this part.