
Power Over Ethernet PD Controller 0V 67V 20-Pin HTSSOP EP
Sign in to ask questions about the Texas Instruments TPS23770PWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23770PWPR technical specifications.
| Bandwidth | 2MHz |
| Package/Case | HTSSOP |
| Height | 1.15mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 67V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 1mA |
| Output Current | 1A |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| RoHS Compliant | Yes |
| Weight | 0.002885oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23770PWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
