
The TPS2377D is a 1-channel power over Ethernet (PoE) controller from Texas Instruments. Operating over a temperature range of -40°C to 85°C, this device has a maximum supply voltage of 57V and a minimum supply voltage of 0V. With a maximum power dissipation of 12.95W, it can handle a minimum current limit of 405mA. The TPS2377D is packaged in a SOP package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2377D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2377D technical specifications.
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 2mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
