
The TPS2377DR is a single-channel power switch from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum supply voltage of 57V. The device can handle a minimum current limit of 405mA and a maximum power dissipation of 12.95W. It is packaged in an SOIC-8 package and is lead-free and RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS2377DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2377DR technical specifications.
| Package/Case | D |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.