
The TPS2377DRG4 is a 1A 57V N-Channel Power MOSFET with a maximum operating temperature of -40°C to 85°C. It has a maximum power dissipation of 12.95W and a minimum supply voltage of 0V. The device is packaged in a SOP8 package and is RoHS compliant. It has an operating supply current of 240uA and an output current of 350mA. The TPS2377DRG4 is suitable for use in a variety of applications including power management and switching circuits.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2377DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | D |
| Height | 1.58mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
