
The TPS2377PWR is a 1-channel power controller IC from Texas Instruments. It operates over a supply voltage range of 0-57V and has a maximum operating temperature of 85°C. The device has a minimum current limit of 405mA and a maximum power dissipation of 12.95W. It is available in a TSSOP package with a height of 1mm and a length of 3mm. The TPS2377PWR is RoHS compliant and is packaged in tape and reel quantities of 2000.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2377PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 12.95W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Number of Channels | 1 |
| Operating Supply Current | 240uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
