
The TPS2377 is a power management IC from Texas Instruments, packaged in a TSSOP with a height of 1mm and length of 3.1mm. It operates within a temperature range of -40°C to 85°C and can handle supply voltages between 0V and 57V. The IC has a maximum power dissipation of 13W and is available in a tape and reel packaging with 2000 units per package. The TPS2377 is compliant with RoHS regulations and is not radiation hardened.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2377PWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 3.1mm |
| Min Current Limit | 405mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 0V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 13W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2377 |
| Weight | 0.001376oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2377PWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
