
The TPS23785BPWP is a 1-channel power over Ethernet controller from Texas Instruments. It operates within a temperature range of -40°C to 125°C and has a maximum power dissipation of 30W. The device is packaged in a 28-pin HTSSOP package and is suitable for surface mount applications. The TPS23785BPWP is RoHS compliant and has a propagation delay of 55ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS23785BPWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 960uA |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Propagation Delay | 55ns |
| RoHS Compliant | Yes |
| Supply Current | 1.24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23785BPWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
