
High-Power, High-Efficiency PoE PD and DC-to-DC Controller 24-HTSSOP -40 to 125
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS23785BPWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 30W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.8V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 960uA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 1.24mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23785BPWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
