
Power Over Ethernet PD Controller 0V 57V 25W 8-Pin HSOP EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2378DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.48mm |
| Length | 5mm |
| Max Duty Cycle | 78% |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 57V |
| Output Current | 850mA |
| Output Power | 30W |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2378DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
