
The TPS2378DDAR is a surface mount power management IC with a maximum operating temperature range of -40°C to 85°C and a maximum power dissipation of 25.5W. It is available in a SOP package and is RoHS compliant. The device has a low operating supply current of 285uA and is suitable for use in a variety of applications. The TPS2378DDAR is manufactured by Texas Instruments and is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Texas Instruments TPS2378DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2378DDAR technical specifications.
| Height | 1.48mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 285uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 1.48mm |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2378DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
