
Power Over Ethernet PD Controller 0V 57V 8-Pin HSOP EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2379DDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Height | 1.48mm |
| Interface | Parallel |
| Length | 5mm |
| Max Input Voltage | 57V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 285uA |
| Operating Supply Voltage | 57V |
| Output Current | 850mA |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.01787oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2379DDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
