
The TPS2379DDAR is a single-channel power over Ethernet controller from Texas Instruments, designed for surface mount applications. It operates within a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 25W. The device is lead-free and RoHS compliant, packaged in a tape and reel format with 2500 units per reel. It has a maximum supply voltage of 100V and a minimum supply voltage of -300mV, with an operating supply current of 850mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2379DDAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HSOP |
| Height | 1.48mm |
| Interface | Parallel |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 100V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 850mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 500uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2379DDAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
