
The TPS2383APM is an 8-channel power management IC from Texas Instruments, packaged in a lead-free LQFP64 package. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is designed for surface mount applications and is packaged in a tray. It is RoHS compliant and weighs 0.012088 ounces.
Checking distributor stock and pricing after the page loads.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |