
The TPS2383APMG4 is a 64-pin LQFP surface-mount power management IC from Texas Instruments. Operating over a temperature range of -40°C to 85°C, this device is suitable for various applications. With a lead-free package that contains lead, it meets certain regulatory requirements. The IC is available in a tray packaging format with 160 units per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2383APMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2383A |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383APMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
