
Texas Instruments TPS2383APMR technical specifications.
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383APMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.