
The TPS2383APMRG4 is a surface mount power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and has a maximum output current of 425mA. The device is packaged in a 64-pin LQFP package, which is lead free and RoHS compliant. The TPS2383APMRG4 is suitable for use in a variety of applications, including those requiring surface mount technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2383APMRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LQFP |
| Height | 1.4mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Output Current | 425mA |
| Output Voltage | 4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.012088oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383APMRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
