
The TPS2383PM is an 8-channel power management IC from Texas Instruments, packaged in a leaded LQFP-64 package. It is designed for surface mount applications and operates within a temperature range of 0 to 70°C. The device is compliant with RoHS regulations and is available in a tray packaging format with 160 units per package.
Sign in to ask questions about the Texas Instruments TPS2383PM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2383PM technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383PM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.