
1-CHANNEL POWER SUPPLY SUPPORT CKT, PQFP64, GREEN, PLASTIC, LQFP-64
Sign in to ask questions about the Texas Instruments TPS2383PMR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2383PMR technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2383PMR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
