
Power Over Ethernet 21.5V 57V 25W 64-Pin HTQFP EP
Sign in to ask questions about the Texas Instruments TPS23841PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23841PAP technical specifications.
| Package/Case | HTQFP |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 571mA |
| Max Input Voltage | 57V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 34V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Output Current | 700mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23841PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.