
High Power Wide Voltage Range Quad Port Ethernet Power Sourcing Equipment Manager 64-HTQFP -40 to 125
Sign in to ask questions about the Texas Instruments TPS23841PAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23841PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 571mA |
| Max Input Voltage | 57V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 34V |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23841PAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.