
The TPS23841PJDG4 is a 4-channel power switch from Texas Instruments, packaged in the HTQFP package. It operates over a temperature range of -40°C to 125°C and can handle a maximum input voltage of 57V and a minimum input voltage of 34V. The device has a maximum current limit of 571mA and is RoHS compliant. It is available in a tray packaging with 160 units per package.
Sign in to ask questions about the Texas Instruments TPS23841PJDG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23841PJDG4 technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 571mA |
| Max Input Voltage | 57V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 34V |
| Number of Outputs | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.008762oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23841PJDG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
