
The TPS23841PJDRG4 is a 4-channel power management IC from Texas Instruments, packaged in a HTQFP package. It operates over a temperature range of -40°C to 125°C and is capable of handling a maximum input voltage of 57V and a maximum supply voltage of 57V. The device has a minimum input voltage of 34V and a minimum supply voltage of 34V. It can handle a maximum output current of 700mA and has a minimum current limit of 571mA. The IC is available in a package quantity of 1000 units, packaged in tape and reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | HTQFP |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 571mA |
| Max Input Voltage | 57V |
| Min Input Voltage | 34V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 34V |
| Number of Outputs | 4 |
| Output Current | 700mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS23841 |
| Weight | 0.008762oz |
| RoHS | Compliant |
