
Power Over Ethernet 44V 57V 64-Pin HTQFP EP
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2384PAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTQFP |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.4W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Nominal Input Voltage | 57V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Output Voltage | 7V |
| Packaging | Tray |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Thickness | 1mm |
| Weight | 0.009108oz |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
