
The TPS2384PAPG4 is a 4-channel power management IC from Texas Instruments, operating at a frequency of 400kHz. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. This device is RoHS compliant and lead free, packaged in a 64-pin HTQFP package. It can supply up to 450mA of current and is suitable for use with a maximum supply voltage of 57V.
Sign in to ask questions about the Texas Instruments TPS2384PAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2384PAPG4 technical specifications.
| Package/Case | HTQFP |
| Frequency | 400kHz |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Number of Outputs | 4 |
| Output Current | 450mA |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
