
Texas Instruments TPS2384PAPR technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.4W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PAPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.