
The TPS2384PAPRG4 is a 4-channel power management IC from Texas Instruments. It operates within a temperature range of -40°C to 125°C and can handle supply voltages between 44V and 57V. The device is packaged in a lead-free HTQFP-64 package and is available in quantities of 1000. It is RoHS compliant and suitable for use in applications where radiation hardening is not required.
Sign in to ask questions about the Texas Instruments TPS2384PAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2384PAPRG4 technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.009108oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
