
Texas Instruments TPS2384PJD technical specifications.
| Package/Case | HTQFP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 15.4W |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 10mA |
| Output Voltage | 7V |
| Package Quantity | 160 |
| Packaging | Tray |
| Power Dissipation | 21.47mW |
| RoHS Compliant | Yes |
| Weight | 0.008762oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PJD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
