The TPS2384PJDRG4 is a 4-channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It is packaged in a HTQFP package, measuring 10mm in length and 1mm in height. The device is RoHS compliant and contains lead, with a maximum supply voltage of 57V and a minimum supply voltage of 44V.
Sign in to ask questions about the Texas Instruments TPS2384PJDRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2384PJDRG4 technical specifications.
| Package/Case | HTQFP |
| Height | 1mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 57V |
| Min Supply Voltage | 44V |
| Number of Outputs | 4 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TPS2384 |
| Weight | 0.008762oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2384PJDRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.