
4-CHANNEL POWER SUPPLY MANAGEMENT CKT, PDSO36, GREEN, PLASTIC, SSOP-36
Sign in to ask questions about the Texas Instruments TPS23851DCE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23851DCE technical specifications.
| Package/Case | SSOP |
| Frequency | 110Hz |
| Height | 2.54mm |
| Lead Free | Contains Lead |
| Length | 15.39mm |
| Min Current Limit | 52mA |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 300mV |
| Min Supply Voltage | -70V |
| Number of Outputs | 4 |
| Output Current | -20uA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.025517oz |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23851DCE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
