
The TPS23851DCER is a 4-channel power management IC from Texas Instruments. It operates over a temperature range of -20°C to 85°C and is available in a SSOP package. The device has a maximum power dissipation of 34.2W and a maximum supply voltage of 300mV. It also features a minimum supply voltage of -70V and an operating supply current of 2mA. The TPS23851DCER is RoHS compliant and available in a tape and reel packaging with 1000 units per package.
Sign in to ask questions about the Texas Instruments TPS23851DCER datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23851DCER technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Min Current Limit | 52mA |
| Max Input Voltage | 3.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 34.2W |
| Max Supply Voltage | 300mV |
| Min Supply Voltage | -70V |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 2mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23851DCER to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
