
Power Over Ethernet PSE Controller 3V 3.6V 28-Pin TSSOP
Sign in to ask questions about the Texas Instruments TPS23861PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23861PWR technical specifications.
| Package/Case | TSSOP |
| Frequency | 400kHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 25.5W |
| Number of Channels | 4 |
| Number of Outputs | 4 |
| Operating Supply Current | 3.5mA |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS23861PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
