The TPS23882RTQR from Texas Instruments is an 8-channel power management IC designed for operation within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 54V, with a maximum and minimum supply voltage of 57V and 44V, respectively. The device is packaged in a 56-pin HVQCCN package type, suitable for quad terminal positioning. This IC is categorized under power management ICs, specifically for general applications.
Sign in to ask questions about the Texas Instruments TPS23882RTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23882RTQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 54 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 44 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS23882RTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.