The TPS23882RTQT is an 8-channel automotive power management IC with a maximum operating temperature of 125 degrees Celsius. It has a nominal supply voltage of 54 volts and a maximum supply voltage of 57 volts. The device is packaged in a 56-pin HVQCCN package and is suitable for use in automotive applications. The IC operates within a temperature range of -40 to 125 degrees Celsius.
Sign in to ask questions about the Texas Instruments TPS23882RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS23882RTQT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 54 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 44 |
| Number of Channels | 8 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS23882RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.