The TPS2388RTQR is an 8-channel power management IC from Texas Instruments, operating within a temperature range of -40°C to 125°C. It features a nominal supply voltage of 48V, with a maximum and minimum supply voltage of 57V and 44V, respectively. The device is packaged in a VQFN-56 package type, with a quad terminal position and 56 terminals in total. It is designed for automotive applications and is suitable for use in high-temperature environments.
Sign in to ask questions about the Texas Instruments TPS2388RTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2388RTQR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 48 |
| Supply Voltage-Max (Vsup) | 57 |
| Supply Voltage-Min (Vsup) | 44 |
| Number of Channels | 8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS2388RTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.