-36-V to -80-V hot swap controller with latch off 8-VSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TPS2390DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2390DGK technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Latched Fault, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 48V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2390DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.