
The TPS2391DGK is a single-channel power management IC from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is available in a lead-free VSSOP-8 package. The device features auto retry and undervoltage lockout (UVLO) capabilities. It can handle a maximum power dissipation of 420mW and has a maximum supply current of 1.5mA. The TPS2391DGK is RoHS compliant and suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments TPS2391DGK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS2391DGK technical specifications.
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 420mW |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 65V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2391DGK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.