
The TPS2391DGKR is a single-channel power management IC from Texas Instruments, packaged in a VSSOP-8 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features auto retry and UVLO capabilities, and is suitable for surface mount applications. It has a maximum supply current of 1.5mA and a maximum supply voltage of -80V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS2391DGKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | VSSOP |
| Depth | 3.1mm |
| Features | Auto Retry, UVLO |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1.5mA |
| Max Supply Voltage | -80V |
| Min Supply Voltage | -36V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Output Voltage | 65V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| Weight | 0.000917oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS2391DGKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
